Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoISX6004AYL-LEDCopy
Order Code3220826
Product RangeIndustrialNet Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoISX6004AYL-LEDCopy
Order Code3220826
Product RangeIndustrialNet Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating80V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter8mm
Product RangeIndustrialNet Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- IndustrialNet™ category 6, industrial, 4-pair, S/FTP copper cable
- Conductors are twisted in pairs
- Each of the 4 pairs are surrounded by a metallic foil with a braided shield
- Protected by a flame-retardant and halogen free (PUR) jacket
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PU
External Diameter
8mm
SVHC
No SVHC (17-Dec-2015)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Colour
Yellow
Voltage Rating
80V
Conductor Material
Copper
Product Range
IndustrialNet Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34.01