Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$756.430 |
| 5+ | US$741.301 |
| 10+ | US$726.173 |
Product Information
Product Overview
The Hellermann Tyton T50RFIDCLA Cable Ties with integrated low-frequency RFID transponder provides an innovative solution for clear and rapid product identification. These nylon cable ties combine the numerous advantages of a regular tie with RFID technology. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
- Fast and paperless data collection
- Flexible, contactless data communication
- Clear identification of objects through unique numbering
- More accurate documention processes -- prevents human errors
- Bright yellow colour for easy visual detection
- Made from durable, halogen-free polyamide 6.6
- Robust and resistant to harsh environments and cleaning processes
- Low frequency 125 kHz -- Read only
- Operating temperature -25°C to +85°C
- Idle temperature: -40°C to +85°C
- Flammability rated UL94 V2
Applications
Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
200mm
50mm
Identification
To Be Advised
Yellow
4.6mm
225N
RFID Series
Technical Docs (2)
Alternatives for 111-01638 T50RFIDCLA
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate