Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.064 |
| 10+ | US$1.702 |
| 100+ | US$1.541 |
| 250+ | US$1.353 |
Product Information
Product Overview
The 1982299-4 is a Power Cable Plug without detec, with 3.0μm silver plated copper alloy contacts and UL94V-0 rated black glass-filled thermoplastic housing. It is designed for low-profile power distribution units requiring small form factor connector with high current. The ET power series connector is a low loss, highly reliable and cost effective solution for cable-to-PCB applications. The connector is available in both a vertical mount and a right-angle mount, which stands at just 8mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector. The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.
- Low profile right-angle connector ≤8mm above PCB
- 2.5 to 6mm² (14 to 10AWG) Wire range
- Coding contacts for sense function
- Positive metal latch retention
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
2Contacts
Cable Mount
7.8mm
Pin
Gold Plated Contacts
1Rows
ET Power
Solder
Plug
Copper Alloy
1
No SVHC (21-Jan-2025)
Alternatives for 1982299-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate