Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoKT35S430-S1Copy
Order Code2064454
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberMSP430 Value Line
Kit Application TypeSensor
Application Sub TypeCapacitive Touch Sensing
Core ArchitectureMSP430
Core Sub-ArchitectureMSP430
Silicon Family NameMSP430G2xx
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The KT35S430-S1 is an ITO Capacitive Touch BoosterPack for MSP430 LaunchPad. It is an extension module for the MSP-EXP430G2 MSP430 LaunchPad Value Line development kit. The ITO Capacitive Sense BoosterPack features the new MSP430G2xxx devices with transparent ITO glass sensor for LCD HMI (Human Machine Interface). Users can experience capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.
- Single layer of ITO glass sensor with high transmittance
- 3.5inch diagonal
- Simply applied on any type of LCD displays
- Five function keys
- Instant feedback to user interaction by 2 LEDs
- Low product cost
- Low customization cost
Applications
Sensing & Instrumentation
Contents
ITO Glass Capacitive Touch sensor with five function keys and FPC pinout, Converter board.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Sensor
Core Architecture
MSP430
Silicon Family Name
MSP430G2xx
Product Range
-
Silicon Core Number
MSP430 Value Line
Application Sub Type
Capacitive Touch Sensing
Core Sub-Architecture
MSP430
Kit Contents
Converter Board and ITO Glass Capacitive Touch Sensor
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401