Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$228.095 |
Product Information
Product Overview
AEKD-STEREOAVAS is an AutoDevKit acoustic vehicle alerting system (AVAS) demo. It consists of an AEK-AUD-C1D9031 compact AVAS board, an AEK-MCU-C4MLIT1 domain zone controller, and two AEK-LCD-DT028V1 display expansion boards, plus two loudspeakers and a switching button. The AEK-AUD-C1D9031 communicates with the AEK-MCU-C4MLIT1 via CAN protocol, exchanging commands like start/stop to simulate alerting sounds used in e-vehicles. The sound is reproduced by the AEK-AUD-C1D9031 ECU through a pair of integrated class D audio amps connected to the loudspeakers. Two AEK-LCD-DT028V1 boards with resistive touch allow the user to interact with the demo. The first screen shows a graphic simulation of the electric motor rpms, while the second allows starting/stopping the demo and regulating the sound volume and the engine rpms. An important system safety feature reproposed in our demo consists in the open-load detection in play or mute state.
- AEK-AUD-C1D9031 compact AVAS solution
- AEK-MCU-C4MLIT1 domain zone controller
- Two AEK-LCD-DT028V1 display expansion boards and two integrated loudspeakers
- Current sensing for open-load detection in play or mute state
- Speaker disconnection switch and hardware mute button
- Plays a preloaded .WAV file (car key on, neutral and drive modes)
- Size is 290 x 210 x 70mm
- Included in the AutoDevKit ecosystem
Contents
AEK-AUD-C1D9031 compact AVAS board, an AEK-MCU-C4MLIT1 domain zone controller, Two AEK-LCD-DT028V1 display expansion boards, plus two loudspeakers and a switching button.
Technical Specifications
STMicroelectronics
Audio
AVAS Brd AEK-AUD-C1D9031, Zone Ctrl AEK-MCU-C4MLIT1, Brds AEK-LCD-DT028V1, Loudspeakers, Switch
No SVHC (25-Jun-2025)
SPC582B60E1, FDA903D, SPC58EC80E5
Acoustic Vehicle Alerting System
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate