Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
9 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$5.990 |
| 5+ | US$5.869 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2104-MINIEKCopy
Order Code2930700
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to UART Bridge
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberCP2104
Product Range-
Kit ContentsEval Board CP2104, Mini USB Extension Cable, CP2104 Mini Quick Start Card
SVHCTo Be Advised
Product Overview
CP2104-MINIEK is a CP2104 USB-to-UART mini development kit. The CP2104 is a highly-integrated USB-to-UART bridge in a compact 4mm x 4mm package. The CP2104 is a USB 2.0 full-speed device with integrated USB clock, voltage regulator and programmable memory reducing BOM costs and simplifying the design.
Contents
CP2104 mini evaluation board, CP2104 mini quick start card.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Silicon Laboratories
Product Range
-
SVHC
To Be Advised
Application Sub Type
USB to UART Bridge
Silicon Core Number
CP2104
Kit Contents
Eval Board CP2104, Mini USB Extension Cable, CP2104 Mini Quick Start Card
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052662