Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320002Copy
Order Code1621785
Technical Datasheet
Accessory TypePIC32 Starter Board PIM Adapter
For Use WithExplorer 16 Development Board
FeaturesAdapter Enables PIC32 Starter Boards to Connect to the Plug-In Module on Explorer 16
Product Range-
Product Overview
AC320002 is a PIC32 Starter Board to Explorer 16 PIM adapter. This adapter enables PIC32 Starter Boards to connect to the Plug-In Module on Explorer 16. Users can utilize the functionality on the Explorer 16 or connect PICtail Plus daughter cards for application specific development.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
PIC32 Starter Board PIM Adapter
Features
Adapter Enables PIC32 Starter Boards to Connect to the Plug-In Module on Explorer 16
For Use With
Explorer 16 Development Board
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058