Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,514.200 |
Product Information
Product Overview
REF9KW2LBOOSTTOBO1 is a 9 kW 2-level boost converter reference board for solar photovoltaic solutions. It is designed to handle power levels up to 9kW that features Infineon's CoolSiC™ Schottky diode IDS20G65C5 and XENSIV™ magnetic current sensor. It's high switching frequency reduces size and cost. Additionally, the PCB offers all traces for a third channel and provides connectors for users to integrate their own passive components. The REF-9KW2LBOOST main board contains two basic boost DC-DC converters and carries power semiconductors, gate drivers and an auxiliary power supply. Additionally, the PCB offers all traces for a third channel. It also offers connectors that you can use to connect your own passives.
- Isolated gate driver card
- Current sensors for each DC input
- Large heat sink for passive cooling
- Large heat sink for passive cooling
- Built-in auxiliary power supply card
- High switching frequency of 24kHz
- Fast and uncomplicated testing
- Blueprint for shorter time2market
- 550V DC max input voltage, 550V DC max output voltage
- 24kHz switching frequency
Contents
REF-9KW2LBOOST: 2-channel boost DC-DC converter main board, ISODRV-8275C3P12N00-1: 2-channel gate driver daughter card, PB-APS-24V-5V ISO: 24 V–5 V isolated auxiliary power supply, Filter-REF-9KW2LBOOST: Boost inductor and EMI filter board, PB-CAPTANK-1.1KV: Output DC-link capacitor board.
Technical Specifications
-
Power Management - Voltage Regulator
-
-
-
-
Boost Converter
-
DC-DC Conv Brd, Gate Drive Daughter Card, Pwr Supply, Boost Inductor/EMI Filter Brd, DC-Link Cap Brd
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate