Product Information
Product Overview
The UK164101 is a PICkit 1 flash starter kit with PIC10F2XX Universal programmer adapter. The The PICkit 1 flash starter kit is a low cost development kit with an easy to use interface for programming microchip's 8 pin/14 pin flash family of microcontrollers. This starter kit is designed to help the user get up to speed quickly using PICmicro microcontrollers. The PIC10F2XX Universal Programmer Adapter provides PIC10F socket support for both the SOT23 and DIP 8 packages. It allows interfacing to microchip's low cost family of programmers, inclusive of PICkit 1 flash starter kit.
- Small 3" x 4.5" circuit board with snap off prototyping board
- Easy to use windows programming interface for programming 8 pin/14 pin flash family of MCU's
- Tips 'n tricks booklet provides efficient, low cost design techniques using flash MCU's
Applications
Embedded Design & Development
Contents
V2.0 + firmware for use with the Signal Analysis PICtail Daughter Board (AC164120), PIC10F2XX Universal Programmer Adapter (AC163020).
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Starter Kit
-
PIC10F Microcontrollers
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate