Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$15.825 |
| 5+ | US$15.504 |
Price for:Each
Minimum: 1
Multiple: 1
US$15.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2993Copy
Order Code2931433
Technical Datasheet
Accessory TypePLL Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
PLL click is a frequency multiplier which uses the Phase-Locked Loop (PLL) techniques to provide a high-frequency clock output from fundamental mode crystal oscillator. In addition to this, PLL click also offers a choice between nine different multiplication factors programmed via states of the two input pins. The output range of the PLL click goes up to 160MHz.
- On-board ICS501 LOCO™ PLL clock multiplier
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
PLL Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026