0
0 ItemsUS$0.00
ex VAT
ex VAT

Suppression Ceramic Capacitors :

1,910 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Suppression Class
Voltage Rating X
Dielectric Characteristic
Voltage Rating Y
Stacking Height
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Capacitor Terminals
Product Diameter
Operating Temperature Min
Qualification
Operating Temperature Max
1902236

RoHS

Date/Lot Code

Each
1+US$1.022
10+US$0.760
50+US$0.677
100+US$0.604
200+US$0.533
More Pricing...
0.01µF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
VY2 Series
-
-
-40°C
-
125°C
2507754

RoHS

Date/Lot Code

Each
1+US$0.677
10+US$0.490
50+US$0.431
100+US$0.359
200+US$0.316
More Pricing...
2200pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
2709100

RoHS

Date/Lot Code

Each
10+US$0.168
100+US$0.115
500+US$0.090
1000+US$0.080
2000+US$0.070
More Pricing...
100pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C900AC SFTY X1-400 Y2-250 Series
-
-
-40°C
-
125°C
3649254

RoHS

Date/Lot Code

Each
1+US$0.373
50+US$0.188
100+US$0.168
250+US$0.154
500+US$0.123
More Pricing...
2200pF
-
± 20%
X1 / Y1
440V
-
400V
-
Radial Leaded
Through Hole
-
10mm
-
CD45 Series
-
-
-40°C
-
125°C
2576721

RoHS

Date/Lot Code

Each
1+US$1.091
10+US$0.611
50+US$0.528
100+US$0.445
200+US$0.405
More Pricing...
4700pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
MC YU Series
-
-
-40°C
-
125°C
2576731

RoHS

Each
1+US$0.623
10+US$0.350
50+US$0.302
100+US$0.255
200+US$0.230
More Pricing...
4700pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
MC YU Series
-
-
-40°C
-
125°C
2576701

RoHS

Date/Lot Code

Each
1+US$0.377
10+US$0.212
50+US$0.182
100+US$0.154
200+US$0.139
More Pricing...
100pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
MC YP Series
-
-
-40°C
-
125°C
2992682

RoHS

Each
1+US$0.785
10+US$0.377
50+US$0.346
100+US$0.314
200+US$0.307
15pF
-
± 10%
X1 / Y1
500V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
DE1 Series
-
-
20°C
-
85°C
3289437

RoHS

Date/Lot Code

Each
1+US$0.466
50+US$0.318
100+US$0.284
250+US$0.233
500+US$0.206
More Pricing...
150pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
2576704

RoHS

Each
1+US$0.444
10+US$0.248
50+US$0.214
100+US$0.181
200+US$0.163
More Pricing...
220pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
MC YP Series
-
-
-40°C
-
125°C
3267171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.961
10+US$2.278
50+US$1.742
100+US$1.394
500+US$1.079
More Pricing...
10pF
-
± 5%
X2
250V
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
CAS Series
-
-
-55°C
-
125°C
4260672

RoHS

Date/Lot Code

Each
1+US$1.077
10+US$0.758
50+US$0.663
100+US$0.537
200+US$0.470
More Pricing...
2700pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
AY1 Series
-
-
-55°C
-
125°C
4146303

RoHS

Each
10+US$0.269
100+US$0.214
100pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146314

RoHS

Date/Lot Code

Each
10+US$0.316
100+US$0.240
560pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4146272

RoHS

Date/Lot Code

Each
10+US$0.756
50+US$0.653
100+US$0.575
500+US$0.405
1000pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4146290

RoHS

Each
1+US$2.935
10+US$2.224
50+US$1.702
100+US$1.568
500+US$1.319
More Pricing...
4700pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146301

RoHS

Date/Lot Code

Each
10+US$0.505
50+US$0.450
470pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4541975

RoHS

Date/Lot Code

Each
10+US$0.803
50+US$0.682
100+US$0.592
500+US$0.469
4700pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4574281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.533
50+US$0.241
250+US$0.217
500+US$0.162
1500+US$0.161
68pF
-
± 5%
-
-
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
4541976

RoHS

Date/Lot Code

Each
10+US$0.779
50+US$0.662
100+US$0.575
500+US$0.494
1000+US$0.430
1000pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4574284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.543
50+US$0.248
250+US$0.222
500+US$0.165
1500+US$0.162
12pF
-
± 5%
X1 / Y2
250V
-
250V
-
1808 [4520 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
4574272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.461
50+US$0.212
250+US$0.190
500+US$0.154
1500+US$0.147
More Pricing...
18pF
-
± 5%
-
-
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
GA3 Series
-
-
-55°C
-
125°C
4541981

RoHS

Date/Lot Code

Each
10+US$0.969
50+US$0.824
100+US$0.717
500+US$0.615
1000+US$0.536
2200pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4541974

RoHS

Date/Lot Code

Each
10+US$1.514
50+US$1.290
100+US$1.122
500+US$0.772
1000+US$0.673
More Pricing...
2200pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4541988

RoHS

Date/Lot Code

Each
1+US$7.973
10+US$5.896
50+US$5.065
100+US$4.060
0.01µF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
1-25 of 1910 items
of 77 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account