0
0 ItemsUS$0.00
ex VAT
ex VAT

Niobium Oxide Capacitors :

54 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.494
50+US$0.411
250+US$0.346
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.978
50+US$0.702
250+US$0.507
500+US$0.418
1000+US$0.387
More Pricing...
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.614
50+US$0.450
250+US$0.393
500+US$0.364
1000+US$0.338
More Pricing...
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.514
10+US$1.223
50+US$1.037
100+US$0.947
200+US$0.929
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.701
50+US$0.504
250+US$0.440
500+US$0.407
1000+US$0.378
More Pricing...
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.620
50+US$0.297
250+US$0.260
500+US$0.251
1000+US$0.241
More Pricing...
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.519
50+US$0.442
250+US$0.386
500+US$0.359
1000+US$0.331
More Pricing...
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.454
50+US$0.367
250+US$0.310
500+US$0.284
1000+US$0.259
More Pricing...
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.654
50+US$0.496
250+US$0.431
500+US$0.401
1000+US$0.371
More Pricing...
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.645
50+US$0.358
250+US$0.312
500+US$0.302
1000+US$0.289
More Pricing...
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.351
50+US$0.283
250+US$0.240
500+US$0.220
1000+US$0.200
More Pricing...
10µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.702
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+US$0.430
33µF
6.3V
0.6ohm
1411 [3528 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.291
50+US$1.595
100+US$1.528
250+US$1.461
500+US$1.325
More Pricing...
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.661
50+US$0.438
250+US$0.273
500+US$0.244
1000+US$0.226
More Pricing...
4.7µF
6.3V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.434
10+US$1.156
50+US$1.002
100+US$0.847
200+US$0.808
More Pricing...
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.836
10+US$1.554
50+US$1.367
100+US$1.317
200+US$1.268
More Pricing...
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+US$0.280
10µF
6.3V
1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+US$1.139
220µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$0.996
10+US$0.817
50+US$0.712
100+US$0.663
200+US$0.641
More Pricing...
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135175

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+US$0.188
10µF
6.3V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.665
50+US$0.446
250+US$0.374
500+US$0.347
1000+US$0.322
More Pricing...
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.208
10+US$3.564
50+US$3.256
100+US$2.961
200+US$2.693
More Pricing...
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
7565143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.501
10+US$1.210
50+US$1.025
100+US$0.937
200+US$0.856
More Pricing...
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.921
10+US$2.157
50+US$1.822
100+US$1.621
200+US$1.420
More Pricing...
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account