0
0 ItemsUS$0.00
ex VAT
ex VAT

Mica Capacitors :

300 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
1264890

RoHS

Each
1+US$7.048
3+US$6.486
5+US$6.097
10+US$5.708
20+US$5.105
More Pricing...
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264873

RoHS

Each
1+US$4.007
5+US$3.685
10+US$3.189
20+US$3.095
40+US$2.814
More Pricing...
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2841770

RoHS

Each
1+US$5.186
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
1264888

RoHS

Each
1+US$9.273
390pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264879

RoHS

Each
1+US$4.757
5+US$4.368
10+US$3.859
20+US$3.739
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264892

RoHS

Each
1+US$6.070
3+US$5.829
5+US$5.574
10+US$4.918
20+US$4.395
More Pricing...
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
2333471

RoHS

Each
1+US$3.377
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264895

RoHS

Each
1+US$10.774
3+US$10.077
5+US$8.884
10+US$7.785
20+US$7.303
More Pricing...
1500pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
1264900

RoHS

Each
1+US$18.385
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
1264882

RoHS

Each
1+US$5.320
5+US$4.891
10+US$4.315
20+US$3.846
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1610938

RoHS

Date/Lot Code

Each
1+US$4.007
10+US$2.814
25+US$2.693
50+US$2.586
100+US$2.144
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264869

RoHS

Each
1+US$4.368
5+US$3.725
10+US$3.136
20+US$3.015
40+US$2.693
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264866

RoHS

Each
1+US$1.420
5+US$1.144
10+US$1.104
20+US$1.063
40+US$0.965
More Pricing...
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1610953

RoHS

Each
1+US$4.958
10+US$3.605
25+US$3.578
50+US$3.538
100+US$3.337
More Pricing...
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1610957

RoHS

Date/Lot Code

Each
1+US$6.579
10+US$5.199
25+US$4.770
50+US$4.342
100+US$3.886
More Pricing...
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2333477

RoHS

Each
1+US$4.033
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1610975

RoHS

Date/Lot Code

Each
1+US$6.794
10+US$4.864
25+US$4.368
50+US$3.886
100+US$3.725
More Pricing...
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1610939

RoHS

Each
1+US$3.765
10+US$2.747
25+US$2.519
50+US$2.291
100+US$2.144
More Pricing...
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311565

RoHS

Date/Lot Code

Each
1+US$3.055
10+US$2.117
25+US$1.997
50+US$1.876
100+US$1.595
More Pricing...
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610936

RoHS

Date/Lot Code

Each
1+US$3.122
10+US$2.372
25+US$2.104
50+US$1.836
100+US$1.769
More Pricing...
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610954

RoHS

Date/Lot Code

Each
1+US$5.856
10+US$4.945
25+US$4.543
50+US$4.141
100+US$3.712
More Pricing...
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
4421085
Each
1+US$2.868
10+US$2.050
25+US$1.863
50+US$1.688
100+US$1.541
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
2352602

RoHS

Each
1+US$2.948
10+US$2.760
25+US$2.613
50+US$2.479
100+US$2.345
More Pricing...
470pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
2347943

RoHS

Date/Lot Code

Each
1+US$2.881
10+US$2.171
25+US$1.956
50+US$1.742
100+US$1.581
More Pricing...
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1341737

RoHS

Date/Lot Code

Each
1+US$10.908
10+US$8.549
25+US$8.161
50+US$7.772
100+US$7.665
More Pricing...
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
1-25 of 300 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account