Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWCT38466-N0E0SST101
Order Code4125604
Product RangeWCT Series
Technical Datasheet
194 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$38.766 |
5+ | US$29.158 |
10+ | US$27.376 |
25+ | US$25.406 |
50+ | US$23.718 |
Price for:Each
Minimum: 1
Multiple: 1
US$38.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWCT38466-N0E0SST101
Order Code4125604
Product RangeWCT Series
Technical Datasheet
Product RangeWCT Series
Inductance10.6µH
Inductance Tolerance± 0.5%
DC Resistance Max0.149ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length67.01mm
Product Width85.14mm
Product Height-
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WCT Series
Inductance Tolerance
± 0.5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
67.01mm
Product Height
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Inductance
10.6µH
DC Resistance Max
0.149ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
85.14mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125