ex VAT

Fixed Value Inductors:

375 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3838020

Date/Lot Code

Each
2000+
US$0.166
Total:US$332.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3838043

Date/Lot Code

Each
2000+
US$0.166
Total:US$332.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3837476

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.360
Total:US$720.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
2472308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
ZXC Series
11.4mH
-
110ohm
± 5%
990kHz
-
2145722RL

RoHS

Each
Packaging Options
5000+
US$0.591
Total:US$2,955.00
Min: 5000 / Mult: 5000
ELT-3KN Series
560µH
50mA
17ohm
± 10%
-
SMD
3838924

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3838857

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
1669994

RoHS

Date/Lot Code

Each
1+
US$0.805
10+
US$0.706
50+
US$0.699
100+
US$0.614
200+
US$0.533
More Pricing...
Total:US$0.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3838845

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3838171

Date/Lot Code

Each
2000+
US$0.184
Total:US$368.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1515572

RoHS

Date/Lot Code

Each
3000+
US$0.102
Total:US$306.00
Min: 3000 / Mult: 3000
DLP11S Series
-
100mA
3.5ohm
-
-
0504
3838079

Date/Lot Code

Each
2000+
US$0.166
Total:US$332.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1670008

RoHS

Date/Lot Code

Each
500+
US$0.540
Total:US$270.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3838444

Date/Lot Code

Each
2000+
US$0.139
Total:US$278.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644598

RoHS

Each
1000+
US$0.867
Total:US$867.00
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
2472305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
ZXC Series
2.48mH
-
37ohm
± 5%
1.975MHz
-
3838377

Date/Lot Code

Each
2000+
US$0.139
Total:US$278.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3837452

RoHS

Date/Lot Code

PANASONIC
Each
2000+
US$0.360
Total:US$720.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3838493

Date/Lot Code

Each
2000+
US$0.139
Total:US$278.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3838201

Date/Lot Code

Each
2000+
US$0.184
Total:US$368.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644422

RoHS

Each
3000+
US$0.842
Total:US$2,526.00
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
3838298

Date/Lot Code

Each
2000+
US$0.139
Total:US$278.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3838675

Date/Lot Code

Each
2000+
US$0.155
Total:US$310.00
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
2472307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
ZXC Series
7.1mH
-
62ohm
± 5%
1.22MHz
-
3838833

Date/Lot Code

Each
500+
US$0.244
Total:US$122.00
Min: 500 / Mult: 500
-
-
-
-
-
-
-
201-225 of 375 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account