ex VAT

SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.131
10+
US$0.958
50+
US$0.896
200+
US$0.788
400+
US$0.748
More Pricing...
Min: 1 / Mult: 1
1mH
420mA
Shielded
400mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
3ohm
± 10%
12.5mm
12.5mm
4mm
2333720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.896
200+
US$0.788
400+
US$0.748
800+
US$0.712
Min: 100 / Mult: 1
1mH
420mA
Shielded
400mA
SRR1240 Series
-
-
3ohm
± 10%
12.5mm
12.5mm
4mm
3370457RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.464
250+
US$0.332
500+
US$0.316
Min: 100 / Mult: 1
1mH
350mA
Unshielded
-
-
-
-
3ohm
± 20%
12.95mm
9.4mm
5.21mm
3370457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.621
50+
US$0.519
100+
US$0.464
250+
US$0.332
500+
US$0.316
Min: 1 / Mult: 1
1mH
350mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
-
3ohm
± 20%
12.95mm
9.4mm
5.21mm
3370271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.269
Min: 1000 / Mult: 1000
1mH
350mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
-
3ohm
± 20%
12.95mm
9.4mm
5.21mm
4066012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.138
10+
US$1.025
50+
US$0.913
100+
US$0.797
200+
US$0.760
More Pricing...
Min: 1 / Mult: 1
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
4066012RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.797
200+
US$0.760
500+
US$0.721
Min: 100 / Mult: 1
560µH
220mA
Shielded
110mA
WE-TPC Series
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
4065862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.729
50+
US$0.693
250+
US$0.616
500+
US$0.590
1000+
US$0.588
More Pricing...
Min: 5 / Mult: 5
47µH
146mA
Unshielded
400mA
WE-LQ Series
-
-
3ohm
± 10%
3.2mm
2.5mm
2mm
4065862RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.693
250+
US$0.616
500+
US$0.590
1000+
US$0.588
2000+
US$0.448
Min: 100 / Mult: 5
47µH
146mA
Unshielded
400mA
WE-LQ Series
-
-
3ohm
± 10%
3.2mm
2.5mm
2mm
4572833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.426
50+
US$0.327
100+
US$0.295
250+
US$0.280
500+
US$0.265
More Pricing...
Min: 1 / Mult: 1
330µH
220mA
Unshielded
-
IDCP2218-01 Series
-
-
3ohm
± 10%
5.8mm
5.2mm
4.5mm
4572833RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.295
250+
US$0.280
500+
US$0.265
1500+
US$0.249
Min: 100 / Mult: 1
330µH
220mA
-
-
-
-
-
3ohm
-
5.8mm
5.2mm
4.5mm
3373405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.637
10+
US$0.498
50+
US$0.468
100+
US$0.433
200+
US$0.409
More Pricing...
Min: 1 / Mult: 1
560µH
220mA
Shielded
150mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
3ohm
± 30%
4.8mm
4.8mm
2.8mm
2291359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
US$0.638
Min: 750 / Mult: 750
1mH
330mA
Unshielded
380mA
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
3ohm
± 10%
10.4mm
10.4mm
4.8mm
2407984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
47µH
210mA
Shielded
230mA
LPS3008 Series
-
-
3ohm
± 20%
2.95mm
2.95mm
0.8mm
2407984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
210mA
Shielded
230mA
LPS3008 Series
-
-
3ohm
± 20%
2.95mm
2.95mm
0.8mm
3639513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.369
100+
US$0.323
500+
US$0.267
1000+
US$0.240
2000+
US$0.221
More Pricing...
Min: 10 / Mult: 10
15µH
290mA
Semishielded
340mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
3ohm
± 20%
2.5mm
2mm
0.55mm
3373405RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.433
200+
US$0.409
500+
US$0.389
Min: 100 / Mult: 1
560µH
220mA
Shielded
150mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
3ohm
± 30%
4.8mm
4.8mm
2.8mm
3639513RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.323
500+
US$0.267
1000+
US$0.240
2000+
US$0.221
4000+
US$0.206
Min: 100 / Mult: 10
15µH
290mA
Semishielded
340mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
3ohm
± 20%
2.5mm
2mm
0.55mm
2286574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
280mA
Shielded
160mA
0805PS Series
-
-
3ohm
± 10%
3.38mm
3mm
2mm
1869788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.002
10+
US$2.774
50+
US$2.492
100+
US$2.399
200+
US$2.305
More Pricing...
Min: 1 / Mult: 1
1.2mH
350mA
Unshielded
350mA
WE-PD2 HV Series
10mm x 9mm x 5.4mm
-
3ohm
± 10%
10mm
9mm
5.4mm
7429762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.841
10+
US$2.238
50+
US$1.514
250+
US$1.447
750+
US$1.367
Min: 1 / Mult: 1
1mH
330mA
Unshielded
380mA
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
3ohm
± 10%
10.4mm
10.4mm
4.8mm
1869788RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.399
200+
US$2.305
500+
US$2.104
2500+
US$2.064
5000+
US$2.023
Min: 100 / Mult: 1
1.2mH
350mA
Unshielded
350mA
WE-PD2 HV Series
-
-
3ohm
± 10%
10mm
9mm
5.4mm
2286574RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
33µH
280mA
Shielded
160mA
0805PS Series
-
-
3ohm
± 10%
3.38mm
3mm
2mm
2287260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
1mH
300mA
Unshielded
300mA
DO3316P Series
-
-
3ohm
± 20%
12.95mm
9.4mm
5.21mm
2287969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
3µH
15.6A
Shielded
18.1A
MLC15xx Series
-
-
3ohm
± 20%
13.8mm
13.2mm
5.6mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account