0
0 ItemsUS$0.00
ex VAT
ex VAT

MELF SMD Resistors :

9,298 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
2838090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.151
50+US$0.070
250+US$0.053
500+US$0.044
1500+US$0.039
More Pricing...
120kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.340
50+US$0.824
250+US$0.596
500+US$0.517
470ohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
3214770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.161
50+US$0.099
250+US$0.088
500+US$0.073
1500+US$0.065
56ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.541
50+US$0.838
250+US$0.720
500+US$0.590
1500+US$0.527
15kohm
MP CSRV Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.205
50+US$0.110
250+US$0.085
500+US$0.076
1500+US$0.065
47kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.185
50+US$0.099
250+US$0.077
500+US$0.068
1500+US$0.059
47kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.094
50+US$0.080
250+US$0.071
500+US$0.059
1500+US$0.051
470ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.224
50+US$0.120
250+US$0.092
500+US$0.076
1500+US$0.065
100kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.201
50+US$0.107
250+US$0.083
500+US$0.068
1500+US$0.059
4.7kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1216012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.297
50+US$0.142
250+US$0.108
500+US$0.087
1500+US$0.071
More Pricing...
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2429188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$11.685
5+US$9.300
10+US$8.375
20+US$7.933
40+US$7.491
5kohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2838181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.635
50+US$0.949
250+US$0.753
500+US$0.749
1000+US$0.698
68kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.304
50+US$1.036
250+US$0.835
500+US$0.689
1000+US$0.675
220ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.288
50+US$1.021
250+US$0.824
500+US$0.738
1000+US$0.706
More Pricing...
82kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.511
50+US$0.394
250+US$0.319
500+US$0.293
1500+US$0.236
More Pricing...
18kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3214807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.145
50+US$0.089
250+US$0.079
500+US$0.065
1500+US$0.059
56ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.541
50+US$0.838
250+US$0.720
500+US$0.590
1500+US$0.527
56ohm
MP CSRV Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.254
50+US$0.997
250+US$0.804
500+US$0.663
1000+US$0.635
More Pricing...
390ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3214780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.201
50+US$0.107
250+US$0.083
500+US$0.068
1500+US$0.059
1.5kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.273
50+US$0.135
250+US$0.110
500+US$0.085
1500+US$0.072
39ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.225
50+US$0.120
250+US$0.092
500+US$0.076
1500+US$0.065
680kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.196
50+US$0.120
250+US$0.107
500+US$0.088
820kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3214799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.210
50+US$0.098
250+US$0.075
500+US$0.068
1500+US$0.053
3.9kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$1.311
50+US$0.712
250+US$0.611
500+US$0.544
1500+US$0.486
22kohm
MP CSRV Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+US$0.155
50+US$0.096
250+US$0.085
500+US$0.070
1500+US$0.063
27ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 9298 items
of 372 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account