ex VAT

Zero Ohm Resistors:

858 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2421846

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.002
Total:US$10.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2421900

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.006
Total:US$30.00
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2616755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.055
100+
US$0.043
500+
US$0.037
1000+
US$0.034
2500+
US$0.033
Total:US$0.55
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
500mW
-
6A
Surface Mount Device
-
CRCW-HP e3 Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2502491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.004
100+
US$0.004
500+
US$0.004
2500+
US$0.003
5000+
US$0.002
Total:US$0.04
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
-
1A
Surface Mount Device
-
WR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2447743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.006
100+
US$0.006
500+
US$0.005
1000+
US$0.004
2500+
US$0.004
Total:US$0.06
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
MCWR Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
2616740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.033
100+
US$0.029
500+
US$0.026
1000+
US$0.024
2500+
US$0.023
Total:US$0.33
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
330mW
-
5A
Surface Mount Device
-
CRCW-HP e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2616763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.667
50+
US$0.410
250+
US$0.322
500+
US$0.292
1000+
US$0.265
Total:US$3.34
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2616724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.037
100+
US$0.026
500+
US$0.024
2500+
US$0.020
5000+
US$0.018
Total:US$0.37
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
200mW
-
3A
Surface Mount Device
-
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-
-55°C
155°C
-
2614403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.413
50+
US$0.276
100+
US$0.268
250+
US$0.260
500+
US$0.247
More Pricing...
Total:US$0.41
Min: 1 / Mult: 1
Axial Leaded
0ohm
Thin Film
600mW
-
5A
Through Hole
-
MBB Series
6.5mm
-
-
-
-55°C
155°C
-
2614475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.112
100+
US$0.096
500+
US$0.073
1000+
US$0.070
2500+
US$0.062
More Pricing...
Total:US$1.12
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thin Film
200mW
-
1.5A
Surface Mount Device
-
MCU Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
2422005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.010
Total:US$50.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
WCR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2421933

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.004
Total:US$20.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2614413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.054
100+
US$0.041
500+
US$0.037
2500+
US$0.028
5000+
US$0.026
More Pricing...
Total:US$0.54
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
-
630mA
Surface Mount Device
-
MCS Series
1.02mm
0.5mm
0.32mm
-
-55°C
155°C
-
2421887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
US$0.001
Total:US$10.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2447060

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.003
25000+
US$0.002
Total:US$15.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCWR Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
2467553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.002
Total:US$10.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
CR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2497889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
US$0.001
50000+
US$0.001
Total:US$10.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
WR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2498044

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.010
Total:US$50.00
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
WR Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2614468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.084
100+
US$0.075
500+
US$0.057
1000+
US$0.051
2500+
US$0.044
More Pricing...
Total:US$0.84
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thin Film
125mW
-
1A
Surface Mount Device
-
MCT Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2502392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.007
500+
US$0.007
1000+
US$0.006
2500+
US$0.003
Total:US$0.08
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
WR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2467552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
US$0.003
Total:US$30.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
CR Series
1.02mm
0.5mm
0.32mm
-
-55°C
155°C
-
2616580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.035
100+
US$0.024
500+
US$0.016
1000+
US$0.011
2500+
US$0.010
More Pricing...
Total:US$0.35
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
2A
Surface Mount Device
-
RCA e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2476354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.363
100+
US$0.302
500+
US$0.283
1000+
US$0.268
2000+
US$0.236
More Pricing...
Total:US$3.63
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
3W
-
2.5A
Surface Mount Device
-
3522 Series
6.35mm
3.2mm
1.1mm
-
-55°C
155°C
-
2614346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.213
Total:US$426.00
Min: 2000 / Mult: 2000
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2845981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.009
25000+
US$0.006
Total:US$45.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-
-
-
76-100 of 858 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account