Print Page
RELAYPLATE
Development Board, Relay Plate HAT For Raspberry Pi, 7 x 120VAC Relays, UL 60950 Rated
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPI-PLATES
Manufacturer Part NoRELAYPLATECopy
Order Code2894844
Product RangeHATs - Interface
Your Part Number
No Longer Stocked
Product Information
ManufacturerPI-PLATES
Manufacturer Part NoRELAYPLATECopy
Order Code2894844
Product RangeHATs - Interface
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerMicrochip
Core ArchitecturePIC
For Use WithRaspberry Pi
Product RangeHATs - Interface
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F1513
Silicon Family NamePIC16F151x
Kit ContentsRelay Board PIC16F1513
Product Overview
RELAYplate from Pi-Plates is the first dedicated relay board for Raspberry Pi designed to meet safety requirements of UL 60950 and capable of switching 120VAC. Each of the seven relays is UL rated to switch 1A at 120VAC or 30VDC. The RELAYplate board is compatible with DAQCplate and MOTORplate allowing you to create the perfect stack of boards to control your project.
- Up to eight RELAYplates can be stacked together providing 56 relays
- Auxiliary power connectors provided for stacking multiple RELAYplates
- Includes programmable LED
- Seven LED annunciators provide visual relay status
- 100mm long x 80mm wide x 15mm high
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
PIC
Product Range
HATs - Interface
Silicon Core Number
PIC16F1513
Kit Contents
Relay Board PIC16F1513
Silicon Manufacturer
Microchip
For Use With
Raspberry Pi
Core Sub-Architecture
PIC16
Silicon Family Name
PIC16F151x
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09163