Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$9.594 |
| 10+ | US$7.531 |
| 25+ | US$6.673 |
| 50+ | US$6.486 |
| 100+ | US$6.298 |
Product Information
Product Overview
The MC10EL89DG is a Differential Fan-out Gate specifically designed to drive coaxial cables. The device is especially useful in digital video broadcasting applications, for this application, since the system is polarity free, each output can be used as an independent driver. The driver boasts a gain of approximately 40 and produces output swings twice as large as a standard ECL output. When driving a coaxial cable, proper termination is required at both ends of the line to minimize signal loss. The 1.6V output swings allow for termination at both ends of the cable, while maintaining the required 800mV swing at the receiving end of the cable. Because of the larger output swings, the device cannot be terminated into the standard -2V. All of the DC parameters are tested with a 50Ω to -3V load. The driver accepts a standard differential ECL input and can run off of the digital video broadcast standard -5V supply.
- Internal input pull down resistors
- Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
- Moisture sensitivity level 1
- UL94V-0 at 1/8", oxygen index 28 to 34 Flammability rating
- 375ps Propagation delay
- <gt/>1kV HBM and <gt/>100V MM ESD protection
- VC=4.2 to 5.7V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-4.2 to -5.7V NECL mode operating range
- 31 Devices transistor count
Applications
Industrial
Technical Specifications
Coaxial Cable Transmitter
1
-
5.7V
8Pins
-
-40°C
-
-
1Receivers
-
4.2V
SOIC
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate