Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
20899001000 is 128MB SD memory card used in HARTING's mCon 1000 Ethernet switches. The MMC memory cards increase flexibility for the operator and also serve for storing the switch's configuration data.
- 128MB SD memory card
Applications
Communications & Networking, Portable Devices
Technical Specifications
Flash Memory Card Type
SD Card
Standard Speed Class
Class 6
Operating Temperature Min
70°C
Product Range
-
Memory Capacity
128MB
Supply Voltage Nom
-
Operating Temperature Max
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01