0
0 ItemsUS$0.00
ex VAT
ex VAT

16-bit Microcontrollers :

2,422 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1835096

RoHS

Each
300+US$5.963
S12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
24Channels
10Bit
3.15V
5.5V
-40°C
125°C
Surface Mount
S12XD
S12X
AEC-Q100
1611743

RoHS

Each
1+US$17.098
10+US$14.539
25+US$13.507
50+US$12.395
100+US$11.859
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
16 bit
25MHz
1MB
132Pins
QFP
16I/O's
QSPI, SCI
1KB
8Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
68HC16Z1
HC16
-
1576889

RoHS

Each
1+US$5.950
10+US$4.033
100+US$3.430
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1576878

RoHS

Each
1+US$6.151
10+US$4.703
25+US$4.556
50+US$4.435
100+US$4.288
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2315914

RoHS

Date/Lot Code

Each
1+US$3.256
10+US$3.122
25+US$2.988
50+US$2.894
100+US$2.787
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1439616

RoHS

Each
1+US$4.141
10+US$3.363
100+US$2.814
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
28Pins
DIP
21I/O's
I2C, SPI, UART
1KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
-
2212157

RoHS

Each
1+US$3.873
10+US$3.203
25+US$3.095
50+US$3.028
100+US$2.921
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2102756

RoHS

Each
1+US$4.971
10+US$2.734
25+US$2.680
50+US$2.626
100+US$2.573
S12 Family S12P Series Microcontrollers
HCS12
16 bit
32MHz
128KB
64Pins
LQFP
49I/O's
CAN, SCI, SPI
6KB
10Channels
12Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12P
S12
AEC-Q100
2290227

RoHS

Each
1+US$2.559
10+US$2.345
25+US$2.265
50+US$2.198
100+US$2.090
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
40MHz
32KB
28Pins
SOIC
21I/O's
I2C, SPI, UART, USB
2KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ MC
PIC24
AEC-Q100
1146521

RoHS

Date/Lot Code

Each
1+US$4.730
10+US$3.899
25+US$3.832
50+US$3.551
100+US$3.256
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1146538

RoHS

Date/Lot Code

Each
1+US$8.911
10+US$5.923
100+US$4.971
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2064290

RoHS

Each
1+US$4.074
10+US$3.430
25+US$3.216
50+US$3.189
100+US$2.425
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
96KB
48Pins
LQFP
40I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
1649457

RoHS

Each
1+US$12.582
10+US$10.944
25+US$10.368
50+US$9.805
100+US$9.242
More Pricing...
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16 bit
16MHz
120KB
64Pins
LQFP
48I/O's
I2C, IrDA, LIN, SPI, UART
4KB
-
-
1.8V
3.6V
-40°C
105°C
Surface Mount
MSP430F2x
MSP430
-
1579835

RoHS

Date/Lot Code

Each
1+US$13.132
10+US$12.877
25+US$12.596
50+US$12.341
100+US$12.073
HCS12 Family S12B Series Microcontrollers
HCS12
16 bit
25MHz
64KB
80Pins
QFP
59I/O's
CAN, SCI, SPI
2KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12B
HCS12
AEC-Q100
1823275

RoHS

Each
1+US$9.635
10+US$7.718
100+US$6.459
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
121Pins
BGA
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1677802

RoHS

Each
1+US$11.551
10+US$9.822
100+US$8.348
200+US$7.611
400+US$7.115
More Pricing...
H8 Family H8/300H Series H8/36079 Group Microcontrollers
H8/300H
16 bit
20MHz
128KB
64Pins
QFP
47I/O's
I2C, SCI
6KB
8Channels
10Bit
4.5V
5.5V
-20°C
75°C
Surface Mount
H8/300H Tiny
H8
-
2102755

RoHS

Each
1300+US$2.224
S12 Family S12P Series Microcontrollers
HCS12
16 bit
32MHz
128KB
48Pins
QFN
34I/O's
CAN, SCI, SPI
6KB
10Channels
12Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12P
S12
AEC-Q100
2079397

RoHS

Each
1+US$1.903
10+US$1.729
25+US$1.528
50+US$1.474
100+US$1.447
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
DIP
18I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24F KL
PIC24
AEC-Q100
2080108

RoHS

Each
1300+US$1.809
S12 Family S12P Series Microcontrollers
HCS12
16 bit
32MHz
32KB
48Pins
QFN
34I/O's
CAN, SCI, SPI
2KB
10Channels
12Bit
3.15V
5.5V
-40°C
105°C
Surface Mount
S12P
S12
AEC-Q100
1835109

RoHS

Each
300+US$12.288
S12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1576893

RoHS

Each
1+US$5.521
10+US$4.221
100+US$3.819
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
-
1537183

RoHS

Each
1+US$3.123
10+US$2.483
25+US$2.330
50+US$2.189
100+US$2.035
More Pricing...
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16 bit
16MHz
2KB
16Pins
QFN
10I/O's
I2C, SPI
128Byte
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F2x
MSP430
-
2064289

RoHS

Each
1+US$2.023
10+US$1.394
25+US$1.353
50+US$1.293
100+US$1.211
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
105°C
Surface Mount
S12G
S12
AEC-Q100
1610175

RoHS

Each
1+US$1.913
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16 bit
16MHz
2KB
14Pins
DIP
10I/O's
I2C, SPI
128Byte
-
-
1.8V
3.6V
-40°C
85°C
Through Hole
MSP430F2x
MSP430
-
8687137

RoHS

Each
420+US$17.956
HCS12 Family S12E Series Microcontrollers
HCS12
16 bit
25MHz
64KB
80Pins
QFP
58I/O's
I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12E
HCS12
-
2001-2025 of 2422 items
of 97 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account