8-bit Microcontrollers :
9,760 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$7.718 25+ US$7.558 100+ US$7.410 250+ US$7.249 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+ US$3.136 25+ US$3.069 100+ US$3.015 250+ US$2.948 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+ US$2.707 25+ US$2.653 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ US$8.174 25+ US$7.156 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$4.569 25+ US$4.476 100+ US$4.382 250+ US$4.301 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 64Pins | TQFP | 49I/O's | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | ||||||
Each | 1+ US$5.534 25+ US$5.427 100+ US$5.306 250+ US$5.199 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ US$3.886 25+ US$3.404 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$1.581 25+ US$1.554 100+ US$1.514 250+ US$1.487 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ US$3.631 25+ US$3.176 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$1.514 25+ US$1.487 100+ US$1.447 250+ US$1.420 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$9.675 25+ US$9.487 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 32KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C51 | - | ||||||
Each | 1+ US$2.104 25+ US$2.064 100+ US$2.023 250+ US$1.983 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ US$7.692 25+ US$7.544 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ US$4.074 25+ US$3.564 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ US$9.125 25+ US$8.362 100+ US$7.584 250+ US$7.437 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ US$1.554 25+ US$1.528 100+ US$1.487 250+ US$1.461 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny44 | - | ||||||
Each | 1+ US$4.583 25+ US$4.007 100+ US$3.323 250+ US$2.975 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ US$3.283 25+ US$3.216 100+ US$3.149 250+ US$3.082 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$46.337 5+ US$42.639 10+ US$38.927 25+ US$34.425 50+ US$33.741 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | - | ||||||
Each | 1+ US$1.662 25+ US$1.635 100+ US$1.595 250+ US$1.568 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$1.298 25+ US$1.273 100+ US$1.246 250+ US$1.221 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+ US$3.631 25+ US$3.564 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ US$1.407 25+ US$1.380 100+ US$1.367 250+ US$1.337 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | ||||||
Each | 1+ US$8.268 25+ US$7.879 100+ US$7.745 250+ US$7.598 | PIC18 Family PIC18FJ6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | ||||||
Each | 1+ US$6.218 25+ US$6.097 100+ US$5.963 250+ US$5.842 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||