8-bit Microcontrollers :
9,762 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$6.901 25+ US$6.767 100+ US$6.620 250+ US$6.486 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ US$7.209 25+ US$7.075 | PIC18 Family PIC18LF45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$1.822 25+ US$1.782 100+ US$1.755 250+ US$1.715 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | - | ||||||
Each | 1+ US$1.903 25+ US$1.863 100+ US$1.822 250+ US$1.809 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ US$12.207 25+ US$10.680 100+ US$8.844 250+ US$7.933 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ US$1.198 10+ US$0.781 50+ US$0.708 100+ US$0.635 250+ US$0.634 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Pack of 10 | 1+ US$75.308 25+ US$73.821 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$3.658 25+ US$3.591 100+ US$3.511 250+ US$3.444 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Pack of 15 | 1+ US$116.607 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$9.755 25+ US$8.536 100+ US$7.075 250+ US$6.338 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$3.605 25+ US$3.538 100+ US$3.457 250+ US$3.390 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$2.961 25+ US$2.948 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$2.466 25+ US$2.399 100+ US$2.332 250+ US$2.265 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ US$4.462 25+ US$4.301 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+ US$24.428 25+ US$21.373 100+ US$17.715 250+ US$15.879 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ US$2.613 25+ US$2.291 100+ US$1.903 250+ US$1.702 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ US$3.296 25+ US$3.229 100+ US$3.162 250+ US$3.095 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 44Pins | TQFP | 35I/O's | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+ US$5.065 25+ US$4.435 100+ US$3.672 250+ US$3.296 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Pack of 25 | 1+ US$73.700 25+ US$72.226 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ US$1.956 25+ US$1.916 100+ US$1.876 250+ US$1.836 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ US$3.136 25+ US$2.747 | PIC16 Family PIC16F6xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 17I/O's | I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ US$7.102 25+ US$7.062 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F23xx | - | ||||||
Each | 1+ US$2.466 25+ US$2.412 100+ US$2.372 250+ US$2.318 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$5.842 25+ US$5.722 100+ US$5.615 250+ US$5.494 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 44Pins | TQFP | 35I/O's | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ US$4.489 25+ US$4.395 100+ US$4.315 360+ US$4.221 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||