8-bit Microcontrollers :
9,764 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$7.102 25+ US$7.062 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F23xx | - | ||||||
Each | 1+ US$2.466 25+ US$2.412 100+ US$2.372 250+ US$2.318 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$4.489 25+ US$4.395 100+ US$4.315 360+ US$4.221 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ US$4.060 25+ US$3.980 100+ US$3.899 250+ US$3.819 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$0.855 25+ US$0.838 100+ US$0.820 250+ US$0.804 | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ US$2.935 25+ US$2.921 100+ US$2.908 250+ US$2.894 | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ US$11.444 10+ US$8.965 25+ US$8.013 50+ US$7.665 100+ US$7.303 More Pricing... | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | ||||||
Each | 1+ US$14.244 25+ US$13.963 100+ US$13.668 250+ US$13.427 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+ US$3.859 25+ US$3.779 100+ US$3.698 250+ US$3.631 | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | 16MHz | 32KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ US$6.660 10+ US$5.360 25+ US$4.998 50+ US$4.395 100+ US$3.792 More Pricing... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+ US$8.871 25+ US$7.759 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ US$1.164 25+ US$1.128 100+ US$1.096 250+ US$1.068 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | SOIC | 24I/O's | - | 64Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ US$8.348 25+ US$7.303 100+ US$6.057 250+ US$5.427 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ US$5.990 25+ US$5.239 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ US$1.487 10+ US$1.434 25+ US$1.380 50+ US$1.328 100+ US$1.274 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ US$2.667 25+ US$2.613 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ US$7.732 25+ US$7.611 100+ US$7.598 250+ US$7.584 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | - | ||||||
Each | 1+ US$3.672 25+ US$3.605 100+ US$3.578 250+ US$3.564 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$2.466 25+ US$2.412 100+ US$2.372 250+ US$2.318 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | QFN | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$6.861 25+ US$6.003 100+ US$4.971 250+ US$4.462 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | SOIC | 16I/O's | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ US$2.131 25+ US$2.090 100+ US$2.050 250+ US$1.997 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ US$4.127 25+ US$4.047 100+ US$3.966 250+ US$3.886 | 8051 Family AT80C51 Series Microcontrollers | 8051 | 40MHz | - | 44Pins | LCC | 32I/O's | EUART | 1.25KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT80C51 | - | ||||||
Each | 1+ US$13.480 25+ US$13.212 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+ US$1.755 25+ US$1.715 100+ US$1.688 250+ US$1.648 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ US$8.161 25+ US$7.142 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||