8-bit Microcontrollers :
9,764 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$6.365 25+US$6.244 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+US$2.131 25+US$2.090 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+US$4.744 25+US$4.650 100+US$4.556 250+US$4.462 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 44Pins | LCC | 32I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | ||||||
Each | 1+US$0.955 25+US$0.937 100+US$0.917 250+US$0.898 | AVR ATtiny Family ATtiny44 Series Microcontrollers | AVR | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny44 | - | ||||||
Each | 1+US$3.712 25+US$3.631 100+US$3.564 250+US$3.484 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega D | - | ||||||
Each | 1+US$2.693 25+US$2.640 100+US$2.586 250+US$2.533 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+US$15.464 25+US$15.155 100+US$14.901 250+US$14.887 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+US$3.886 25+US$3.404 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | RS232 | 72Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | ||||||
Each | 1+US$3.015 25+US$2.961 100+US$2.894 250+US$2.841 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | ||||||
Each | 1+US$3.162 25+US$2.894 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 512Byte | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+US$1.474 25+US$1.461 100+US$1.447 250+US$1.434 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | ||||||
Each | 1+US$5.213 25+US$5.105 100+US$4.998 250+US$4.904 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+US$1.769 25+US$1.702 100+US$1.635 250+US$1.474 | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+US$5.883 25+US$5.775 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 68Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+US$3.390 25+US$3.310 100+US$3.243 250+US$3.229 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | QFN | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+US$6.821 25+US$5.976 100+US$4.945 250+US$4.435 | PIC18 Family PIC18F1x30 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 4Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+US$5.172 25+US$4.529 100+US$3.752 250+US$3.363 | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+US$5.132 25+US$5.025 100+US$4.931 250+US$4.824 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+US$5.816 25+US$5.749 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+US$2.064 25+US$2.050 100+US$2.037 250+US$2.023 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+US$8.643 25+US$7.558 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Each | 1+US$4.516 25+US$4.422 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+US$3.913 25+US$3.832 100+US$3.752 250+US$3.672 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+US$0.769 25+US$0.754 100+US$0.738 250+US$0.724 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | SOIC | 6I/O's | SPI | 60Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+US$3.578 25+US$3.511 100+US$3.430 250+US$3.363 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 24I/O's | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||