6 Product Results Found for "computer-networking"
Find a huge range of 8-bit Microcontrollers at Farnell Israel. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$6.218 25+US$6.097 100+US$5.963 250+US$5.842 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+US$1.487 10+US$1.434 25+US$1.380 50+US$1.328 100+US$1.274 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+US$0.966 10+US$0.913 50+US$0.860 100+US$0.807 250+US$0.753 More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each | 1+US$6.539 25+US$6.405 100+US$6.271 250+US$6.151 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+US$3.859 10+US$2.613 50+US$2.412 100+US$2.104 250+US$1.970 More Pricing... | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM8 | STM8L | ||||||
Each | 1+US$2.023 10+US$1.621 25+US$1.568 50+US$1.514 100+US$1.245 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||