Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSC1211Y5PAGTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape3008351
Cut Tape3008351RL
Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
Your Part Number
14 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$173.584 |
| 5+ | US$160.492 |
| 10+ | US$147.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$173.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSC1211Y5PAGTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape3008351
Cut Tape3008351RL
Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
Device Core8051
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1.25KB
ADC Channels8Channels
ADC Resolution24Bit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMSC12
MCU SeriesMSC1211Y5
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSC12 Family MSC1211Y5 Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
34I/O's
RAM Memory Size
1.25KB
ADC Resolution
24Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
MSC12
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
8051
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MSC1211Y5
MSL
MSL 4 - 72 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003