165 Product Results Found for "computer-networking"
Find a huge range of ARM Microcontrollers at Farnell Israel. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$9.501 10+US$7.383 25+US$7.290 50+US$6.700 100+US$6.593 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$8.817 10+US$7.544 25+US$7.249 50+US$6.888 100+US$6.445 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$6.070 10+US$5.186 25+US$4.958 50+US$4.556 100+US$4.502 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$9.514 10+US$8.013 25+US$7.330 50+US$7.290 100+US$7.249 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$12.851 10+US$10.050 25+US$9.541 50+US$9.058 100+US$8.603 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$4.368 10+US$3.350 25+US$3.176 50+US$2.921 100+US$2.680 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$11.135 10+US$8.187 25+US$7.558 50+US$7.410 100+US$7.263 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 768KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$10.707 10+US$7.812 25+US$7.182 50+US$6.606 100+US$6.378 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+US$2.345 10+US$2.332 25+US$2.318 50+US$2.305 100+US$2.291 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
2333361 RoHS | Each | 1+US$7.129 10+US$5.494 25+US$5.079 50+US$4.677 100+US$4.261 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+US$5.534 10+US$4.234 25+US$3.913 50+US$3.605 100+US$3.270 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+US$3.203 10+US$2.171 25+US$2.050 50+US$2.037 100+US$2.023 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 64Pins | TFBGA | 51I/O's | I2C, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+US$6.244 10+US$4.797 25+US$4.422 50+US$4.074 100+US$3.698 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$5.226 10+US$3.980 25+US$3.672 50+US$3.457 100+US$3.243 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$5.789 10+US$4.556 25+US$4.529 50+US$4.489 100+US$4.462 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$6.164 10+US$4.690 25+US$4.328 50+US$4.141 100+US$3.940 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 256KB | 48Pins | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+US$17.782 10+US$13.521 25+US$12.958 50+US$11.926 100+US$10.975 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+US$14.539 10+US$11.444 25+US$11.176 50+US$10.908 100+US$10.640 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+US$11.564 10+US$9.058 25+US$8.429 50+US$7.759 100+US$6.955 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+US$9.460 10+US$7.357 25+US$6.834 50+US$6.633 100+US$5.923 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+US$8.831 10+US$6.847 25+US$6.338 50+US$5.990 100+US$5.641 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+US$13.440 10+US$10.465 25+US$9.983 50+US$9.313 100+US$8.643 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | ||||||
2333254 RoHS | Each | 1+US$6.834 10+US$5.253 25+US$4.864 50+US$4.476 100+US$4.074 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
2215110 RoHS | Each | 1+US$9.460 10+US$6.847 25+US$6.285 50+US$5.976 100+US$5.762 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+US$14.070 10+US$10.934 25+US$10.439 50+US$9.755 100+US$9.058 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | ||||||