57 Product Results Found for "microprocessors"
Find a huge range of ARM Microcontrollers at Farnell Israel. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$21.748 5+US$20.663 10+US$16.938 25+US$15.946 50+US$15.624 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+US$19.899 10+US$15.852 25+US$14.847 50+US$14.164 100+US$13.480 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+US$22.673 10+US$18.318 25+US$17.567 50+US$16.160 100+US$14.258 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | ||||||
Each | 1+US$13.936 10+US$10.774 25+US$10.197 50+US$9.608 100+US$9.005 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 528MHz | - | 196Pins | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | 1MB | 20Channels | 12Bit | 925mV | 1.26V | -40°C | 105°C | Surface Mount | - | i.MX RT1060 | ||||||
Each | 1+US$19.711 10+US$16.120 25+US$15.222 50+US$14.807 100+US$14.392 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | ||||||
STMICROELECTRONICS New product | Each | 1+US$5.146 10+US$3.926 25+US$3.618 50+US$3.457 100+US$3.283 More Pricing... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 100Pins | UFBGA | 80I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
STMICROELECTRONICS New product | Each | 1+US$4.234 10+US$3.216 25+US$2.948 50+US$2.814 100+US$2.667 More Pricing... | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 48Pins | LQFP | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5 | |||||
5115592 RoHS | Each | 1+US$2.385 10+US$1.876 25+US$1.755 50+US$1.675 100+US$1.595 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115617 RoHS | Each | 1+US$2.037 10+US$1.487 50+US$1.327 100+US$1.166 250+US$1.085 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115595 RoHS | Each | 1+US$2.318 10+US$1.836 25+US$1.702 50+US$1.635 100+US$1.554 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115609 RoHS | Each | 1+US$2.198 10+US$1.608 50+US$1.434 100+US$1.260 250+US$1.179 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115597 RoHS | Each | 1+US$2.211 10+US$1.742 25+US$1.621 50+US$1.554 100+US$1.487 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115600 RoHS | Each | 1+US$2.144 10+US$1.702 25+US$1.581 50+US$1.514 100+US$1.447 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115599 RoHS | Each | 1+US$2.144 10+US$1.702 25+US$1.581 50+US$1.514 100+US$1.447 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115629 RoHS | Each | 1+US$1.809 10+US$1.313 50+US$1.179 100+US$1.032 250+US$0.965 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115585 RoHS | Each | 1+US$2.626 10+US$2.077 25+US$1.930 50+US$1.849 100+US$1.769 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115594 RoHS | Each | 1+US$2.332 10+US$1.849 25+US$1.715 50+US$1.648 100+US$1.568 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115581 RoHS | Each | 1+US$3.457 10+US$2.734 25+US$2.546 50+US$2.439 100+US$2.332 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115598 RoHS | Each | 1+US$2.211 10+US$1.742 25+US$1.621 50+US$1.554 100+US$1.487 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115603 RoHS | Each | 1+US$2.023 10+US$1.595 25+US$1.487 50+US$1.420 100+US$1.353 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115586 RoHS | Each | 1+US$2.506 10+US$1.983 25+US$1.849 50+US$1.769 100+US$1.688 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115625 RoHS | Each | 1+US$1.943 10+US$1.420 50+US$1.260 100+US$1.112 250+US$1.032 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115626 RoHS | Each | 1+US$1.903 10+US$1.380 50+US$1.233 100+US$1.085 250+US$1.018 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115587 RoHS | Each | 1+US$2.439 10+US$1.930 25+US$1.796 50+US$1.715 100+US$1.635 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5115611 RoHS | Each | 1+US$2.157 10+US$1.568 50+US$1.407 100+US$1.233 250+US$1.152 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||