Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADW71205WSTZ
Order Code4017253
Your Part Number
Technical Datasheet
29 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$32.388 |
| 10+ | US$28.890 |
| 25+ | US$27.591 |
Price for:Each
Minimum: 1
Multiple: 1
US$32.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADW71205WSTZ
Order Code4017253
Technical Datasheet
IC Function12-Bit RDC with Reference Oscillator
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeLQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADW71205WSTZ is a complete 12bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. Typical application includes automotive motion sensing and control hybrid-electric vehicles, electric power steering, integrated starter generator/alternator, industrial motor control and process control.
- Complete monolithic resolver-to-digital converter (RDC), 4KV ESD protection
- Qualified for automotive applications
- System fault detection and parallel and serial 12bit data ports
- ±22 arc minutes of accuracy
- Input signal range from 3.15V p-p ±27% and single-supply operation (5V ±5%)
- Absolute position and velocity outputs
- 1250rps maximum tracking rate, 12bit resolution
- Incremental encoder emulation (1024 pulses/rev)
- Programmable sinusoidal oscillator on board −40°C to +125°C temperature rating 44-lead LQFP
- 44-lead LQFP package, operating ambient temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
12-Bit RDC with Reference Oscillator
Supply Voltage Max
5.25V
No. of Pins
44Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.75V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for ADW71205WSTZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability