| Quantity | Price (ex VAT) |
|---|---|
| 250+ | US$5.373 |
Product Information
Product Overview
The DS8007-ENG+ is a multiprotocol dual smart card interface in 48 pin LQFP package. This low cost card reader interface supports all ISO 7816, EMV and GSM11-11 requirements. Through its 8bit parallel bus and dedicated address selects (AD3-AD0) the DS8007 can easily and directly connect to nonmultiplexed byte wide bus of a Analog Devicesecure microcontroller. Optionally, parallel bus can be multiplexed to allow direct access to multiplexed bus of an 80C51-compatible microcontroller through MOVX memory addressing. One integrated ISO 7816 UART is multiplexed among interfaces to allow high speed automatic smart card processing with each card possessing, independent, variable, baud-rate capability. The card interface is controlled by internal sequencers that support automatic activation and deactivation sequencing, handling all actions required for T = 0, T = 1 and synchronous protocols. Emergency deactivation is also supported in case of supply dropout.
- Supply voltage range is 2.7V to 6V
- Operating temperature range from -40°C to 85°C
- Integrated ISO 7816 UART provides complete interface/control for two separate smart card devices
- 8KV (min) ESD protection on card interfaces, 1.8V ±10%, 30mA (max)
- Internal IC card supply voltage generation, 5V ±5%, 65mA (max), 3V ±8%, 50mA (max)
- Host interface through an 8bit parallel bus (user selectable multiplexed or nonmultiplexed modes)
- Chip select and three state bus allow multiple devices (card readers and memories) on bus
- 8-character receive FIFO with optional programmable depth/threshold
- I/O interface pin to external ISO 7816 UART for auxiliary interface
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Smart Card Readers, SIM Interface
6V
48Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
LQFP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate