Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHM
Order Code3401428
Product RangeVISATON FR 58
Also Known AsGTIN UPC EAN: 4007540022048
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$10.278 |
5+ | US$8.790 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHM
Order Code3401428
Product RangeVISATON FR 58
Also Known AsGTIN UPC EAN: 4007540022048
Technical Datasheet
Driver TypeTweeter
Impedance4ohm
External Width - Metric58.2mm
Power Rating Nom10W
Resonant Frequency190Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.291"
Product Dimensions58.5mm x 58.5mm x 28mm
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeVISATON FR 58
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric58.2mm
External Depth - Metric28mm
External Length - Imperial2.291"
External Depth - Imperial1.102"
Product Overview
58mm (2.3") Full range 4Ω speaker
- Coated paper cone with rubber surround
- Squared metal basket
- 4x Mounting holes
- Rubber gasket
Technical Specifications
Driver Type
Tweeter
External Width - Metric
58.2mm
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
58.5mm x 58.5mm x 28mm
Frequency Response Min
120Hz
Temperature Grade
-
Product Range
VISATON FR 58
Power Rating Max
12W
External Depth - Metric
28mm
External Depth - Imperial
1.102"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
2.291"
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
58.2mm
External Length - Imperial
2.291"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136