Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-058Copy
Order Code4126406
Technical Datasheet
Product TypeMultifunction DAQ Devices
Sampling Rate100kSPS
Resolution12bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's8I/O's
Supply Voltage Range-
Operating Temperature Range0°C to 55°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-201 is a 12bit, 100KS/s multifunction DAQ device. It is a low-cost, 12-bit, multifunction DAQ device designed for general purpose data acquisition applications. The device features eight SE analogue voltage inputs, eight individually configurable digital I/O, and one counter input.
- Digital trigger input
- External pacer clock input
- Internal/external pacer clock output
- User voltage output
- Two screw terminal banks for field wiring connections
- Powered by the +5V USB supply
Contents
USB-201, USB cable, Printed insert: DAQami software quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
Multifunction DAQ Devices
Resolution
12bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
100kSPS
No. of Input Channels
8Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to 55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45