Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN216CCopy
Order Code1387179
Product RangePOWERSTAT 3PN Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN216CCopy
Order Code1387179
Product RangePOWERSTAT 3PN Series
Technical Datasheet
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Constant Current Load3.5A
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage240V
Output Current-
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product RangePOWERSTAT 3PN Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Transformer Type
Manually Operated
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
240V
Knob Rotation
CCW, CW
Product Range
POWERSTAT 3PN Series
Construction Type
Open
Constant Current Load
3.5A
Input Voltage
240V
Output Current
-
Transformer Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.78548