Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoISBN 0-9537231-0-0Copy
Order Code3290554
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Aimed at the practical engineer, this book concentrates on discussing theoretical matters in an easy to understand manner, allowing system design decisions to be made which will result in functional and reliable designs with low power radio. Subjects covered include: the basic principles of radio wave propagation, modulation and reception, investigation into the methods to encode and decode data. Hints and tips are given as to the best techniques for different application. Practical radio data systems are covered including design of 'aerial' and 'PCB layout', selection of various low power radio data modules and review of encoding techniques.
Applications
Wireless
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
-
Module Interface
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28