Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-15SMJLB
Order Code2286983RL
Product RangeMaxi Spring 132 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-15SMJLB
Order Code2286983RL
Product RangeMaxi Spring 132 Series
Technical Datasheet
Inductance246nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.035ohm
Self Resonant Frequency685MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
Technical Specifications
Inductance
246nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
685MHz
Product Width
6.1mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059