Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260T-154KLB
Order Code2288046
Product RangeMSD1260T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260T-154KLB
Order Code2288046
Product RangeMSD1260T Series
Technical Datasheet
Product RangeMSD1260T Series
Inductance, Parallel150µH
RMS Current, Parallel870mA
Saturation Current, Parallel1.5A
DC Resistance Max, Parallel0.238ohm
Leakage Inductance1.52µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Product Range
MSD1260T Series
RMS Current, Parallel
870mA
DC Resistance Max, Parallel
0.238ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
150µH
Saturation Current, Parallel
1.5A
Leakage Inductance
1.52µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032