Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278T-154KLB
Order Code2288112
Product RangeMSD1278T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278T-154KLB
Order Code2288112
Product RangeMSD1278T Series
Technical Datasheet
Product RangeMSD1278T Series
Inductance, Parallel150µH
RMS Current, Parallel910mA
Saturation Current, Parallel2.2A
DC Resistance Max, Parallel0.23ohm
Leakage Inductance1.46µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Product Range
MSD1278T Series
RMS Current, Parallel
910mA
DC Resistance Max, Parallel
0.23ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
150µH
Saturation Current, Parallel
2.2A
Leakage Inductance
1.46µH
Product Length
12.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044