Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-104KEB
Order Code2288144
Product RangeMSD1583 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-104KEB
Order Code2288144
Product RangeMSD1583 Series
Technical Datasheet
Product RangeMSD1583 Series
Inductance, Parallel100µH
RMS Current, Parallel1.24A
Saturation Current, Parallel3.7A
DC Resistance Max, Parallel0.13ohm
Leakage Inductance590nH
Turns Ratio1:1
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
MSD1583 Series
RMS Current, Parallel
1.24A
DC Resistance Max, Parallel
0.13ohm
Turns Ratio
1:1
Product Width
14.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
100µH
Saturation Current, Parallel
3.7A
Leakage Inductance
590nH
Product Length
14.8mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044