Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-224KEB
Order Code2288146
Product RangeMSD1583 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-224KEB
Order Code2288146
Product RangeMSD1583 Series
Technical Datasheet
Product RangeMSD1583 Series
Inductance, Parallel220µH
RMS Current, Parallel920mA
Saturation Current, Parallel2.5A
DC Resistance Max, Parallel0.23ohm
Leakage Inductance890nH
Turns Ratio1:1
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
MSD1583 Series
RMS Current, Parallel
920mA
DC Resistance Max, Parallel
0.23ohm
Turns Ratio
1:1
Product Width
14.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
220µH
Saturation Current, Parallel
2.5A
Leakage Inductance
890nH
Product Length
14.8mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044