Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoEW16/0.2BLK10M
Order Code3374570
Technical Datasheet
51 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.385 |
3+ | US$2.090 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoEW16/0.2BLK10M
Order Code3374570
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Operating Temperature Max70°C
No. of Max Strands x Strand Size16 x 0.2mm
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.65mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
Equipment cable is used for general internal wiring of electronic equipment, control systems, security and a variety of industrial applications.
- Flexible, PVC insulated wire
- Tinned, annealed, copper conductors
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
32.8ft
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
1.65mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.5mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
16 x 0.2mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068