Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL256P90TFCR10
Order Code2768004
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005670745, S29GL256P90TFCR10
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL256P90TFCR10
Order Code2768004
Product Range3V Parallel NOR Flash Memories
Also Known AsSP005670745, S29GL256P90TFCR10
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density256Mbit
Memory Configuration32M x 8bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Access Time90ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
Alternatives for S29GL256P90TFCR10
2 Products Found
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
32M x 8bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
3V
Supply Voltage Nom
3V
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (27-Jun-2018)
Memory Density
256Mbit
Interfaces
CFI, Parallel
No. of Pins
56Pins
Access Time
90ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
Product traceability