Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX100-4P-R
Order Code1704117
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | US$3.457 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
US$2,074.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX100-4P-R
Order Code1704117
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Product RangeECONO-PAC CTX 4P Series
Inductance, Parallel99.09µH
RMS Current, Parallel720mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.565ohm
Leakage Inductance-
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
ECONO-PAC CTX 4P Series
RMS Current, Parallel
720mA
DC Resistance Max, Parallel
0.565ohm
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
99.09µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007035