Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ125-101-R
Order Code2075631
Product RangeDRQ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ125-101-R
Order Code2075631
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel102.7µH
RMS Current, Parallel1.78A
Saturation Current, Parallel2.2A
DC Resistance Max, Parallel0.17ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Alternatives for DRQ125-101-R
1 Product Found
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.78A
DC Resistance Max, Parallel
0.17ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
102.7µH
Saturation Current, Parallel
2.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001