Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ73-101-R
Order Code2075638
Product RangeDRQ Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ73-101-R
Order Code2075638
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel101.4µH
RMS Current, Parallel730mA
Saturation Current, Parallel790mA
DC Resistance Max, Parallel0.527ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
730mA
DC Resistance Max, Parallel
0.527ohm
Turns Ratio
1:1
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
101.4µH
Saturation Current, Parallel
790mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001