Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY512-AC-RC
Order Code1205695
Product Rangeeasy500
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY512-AC-RC
Order Code1205695
Product Rangeeasy500
Technical Datasheet
No. of Analogue Inputs0
No. of Analogue Outputs0
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Rangeeasy500
Product Overview
The EASY512-AC-RC from Eaton Moeller is an intelligent control relay module which combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The EASY family of products provides an exception level of flexibility together with substantial savings of commissioning time and effort. EASY500 series module is used for controlling small applications with up to 12 input/output signals.
- Supply voltage range is 100VAC to 240VAC and continuous output current of 8A
- 8 digital inputs
- 4 digital relay output
- 2 analogue input 0 to 10V (0 to 1023bit resolution)
- 128 lines of logic with 3 contacts and 1 series coil
- Features LCD display and keypad
- 7 day / year time switch setting available
- Operating temperature range from -25°C to 55°C
- EN 50178, IEC/EN 60947, UL, CSA certified
- Degree of protection rated to IP20
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Analogue Inputs
0
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
easy500
No. of Analogue Outputs
0
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238