Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY512-DA-RC
Order Code1205697
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY512-DA-RC
Order Code1205697
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs0
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display Type-
IP / NEMA Rating-
Product Range-
Product Overview
The EASY512-DA-RC is a 10-input 4-output EASY Intelligent Relay with 7-day/year time switch. It combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. It provides an exception level of flexibility together with substantial savings of commissioning time and effort. The EASY intelligent relay excels in traditional applications where multiple relays, timers and pushbuttons are used. It is suitable for controlling small applications with up to 12 input/output signals.
- LCD display
- Square pulse shape
- IP20 Protection rating
Applications
Automation & Process Control, Lighting, Automotive, HVAC
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
8
Meter Display Type
-
Product Range
-
No. of Analogue Outputs
0
No. of Digital Outputs
4
IP / NEMA Rating
-
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate