Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY719-DA-RCX
Order Code1205711
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs4
No. of Digital Inputs12
No. of Digital Outputs6
Meter Display Type-
IP / NEMA RatingIP20
Product Range-
Product Overview
The EASY719-DA-RCX is an Intelligent Relay combines timers, counters, special functions, inputs and outputs into one compact device that is easily programmed. This provides an exception level of flexibility together with substantial savings of commissioning time and effort. It supports from 18 I/O, clock up to a network of up to 320 I/O points providing the ideal solution for many applications.
- 18 Impact mechanical shock resistance
- 1000000 Write cycles of the retentive memory
Applications
Lighting, Commercial, Automotive, HVAC, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
12
Meter Display Type
-
Product Range
-
No. of Analogue Outputs
4
No. of Digital Outputs
6
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36