Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82432A1104K000
Order Code200426
Product RangeB82432A SIMID Series
Also Known AsB82432A1104K
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82432A1104K000
Order Code200426
Product RangeB82432A SIMID Series
Also Known AsB82432A1104K
Technical Datasheet
Inductance100µH
DC Resistance Max4.7ohm
Self Resonant Frequency6.5MHz
DC Current Rating145mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeB82432A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.5MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432A SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
4.7ohm
DC Current Rating
145mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016